
556350A324F | |
|---|---|
DigiKey Part Number | 350-556350A324F-ND |
Manufacturer | |
Manufacturer Product Number | 556350A324F |
Description | LED PNL IND RED 28.50MM SRW TER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red 18V ~ 48V 8.2mA Screw Terminal |
Category | Current 8.2mA |
Manufacturer Dialight | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 1.00" (25.4mm) |
Packaging Bag | Lens Size 28.50mm Dia |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 1470 ~ 1500md |
Lamp Color Red | Termination Style Screw Terminal |
Ratings DC | Ingress Protection IP66, NEMA 4X |
Voltage 18V ~ 48V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 36,25684 € | 688,88 € |
| Unit Price without VAT: | 36,25684 € |
|---|---|
| Unit Price with VAT: | 43,14564 € |

