
Category | Voltage 125V |
Manufacturer Dialight | Current 10mA |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 1.12" (28.45mm) |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Termination Style Screw Terminal |
Lamp Color Red | Ingress Protection IP66, NEMA 4X |
Ratings DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 34,74150 € | 694,83 € |
| Unit Price without VAT: | 34,74150 € |
|---|---|
| Unit Price with VAT: | 41,34239 € |

