Direct

5563304304F | |
|---|---|
DigiKey Part Number | 350-2559-ND |
Manufacturer | |
Manufacturer Product Number | 5563304304F |
Description | LED PNL IND YELLOW SRW TER |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow 24V 40mA Screw Terminal |
Category | Voltage 24V |
Manufacturer Dialight | Current 40mA |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 1.12" (28.45mm) |
Part Status Obsolete | Lens Style Round with Domed Top |
Type LED | Termination Style Screw Terminal |
Lamp Color Yellow | Ingress Protection IP66, NEMA 4X |
Ratings DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5563704304F | Dialight | 0 | 350-2746-ND | 37,75000 € | Direct |


