Similar

5563172811F | |
|---|---|
DigiKey Part Number | 5563172811F-ND |
Manufacturer | |
Manufacturer Product Number | 5563172811F |
Description | LED 1" DOMED RED PANEL MOUNT |
Customer Reference | |
Detailed Description | LED Panel Indicator Red 72V |
Category | Lamp Color Red |
Manufacturer Dialight | Ratings DC |
Series | Voltage 72V |
Packaging Bulk | Panel Cutout Shape Round |
Part Status Obsolete | Panel Cutout Dimensions 1.12" (28.45mm) |
Type LED |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5563506304F | Dialight | 19 | 350-2560-ND | 45,30000 € | Similar |


