Similar

5563137816F | |
|---|---|
DigiKey Part Number | 5563137816F-ND |
Manufacturer | |
Manufacturer Product Number | 5563137816F |
Description | LED 1" DOMED RED PANEL MOUNT |
Customer Reference | |
Detailed Description | LED Panel Indicator Red 37V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | LED | |
Lamp Color | Red | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | - | |
Voltage | 37V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 1.12" (28.45mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | - | |
Features | - |


