Similar

5563137801F | |
|---|---|
DigiKey Part Number | 5563137801F-ND |
Manufacturer | |
Manufacturer Product Number | 5563137801F |
Description | LED 1" DOMED RED PANEL MOUNT |
Customer Reference | |
Detailed Description | LED Panel Indicator Red 37V |
Category | Lamp Color Red |
Manufacturer Dialight | Voltage 37V |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 1.12" (28.45mm) |
Part Status Obsolete | Lens Style Round with Domed Top |
Type LED |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5563504304F | Dialight | 0 | 350-2741-ND | 38,05000 € | Similar |


