Similar

Category | Ratings AC |
Manufacturer Dialight | Voltage 125V |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 1.12" (28.45mm) |
Part Status Obsolete | Lens Style Round with Domed Top |
Type LED | Termination Style Screw Terminal |
Lamp Color Red | Ingress Protection IP66, NEMA 4X |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5563505304F | Dialight | 27 | 350-2742-ND | 38,05000 € | Similar |


