5563104304F is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 0
Unit Price: 37,75000 €
Datasheet
LED Panel Indicator Red 24V Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5563104304F

DigiKey Part Number
350-2739-ND
Manufacturer
Manufacturer Product Number
5563104304F
Description
LED PNL IND RED SCREW TERMINAL
Customer Reference
Detailed Description
LED Panel Indicator Red 24V Screw Terminal
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
DC
Manufacturer
Dialight
Voltage
24V
Series
Panel Cutout Shape
Round
Packaging
Bulk
Panel Cutout Dimensions
1.12" (28.45mm)
Part Status
Obsolete
Termination Style
Screw Terminal
Type
LED
Ingress Protection
Water Resistant
Lamp Color
Red
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5563504304FDialight0350-2741-ND37,75000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes