
Category | Voltage 24V |
Manufacturer Dialight | Current 32mA |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 1.12" (28.45mm) |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Termination Style Screw Terminal |
Lamp Color White | Ingress Protection IP66, NEMA 4X |
Ratings DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 47,42600 € | 711,39 € |
| Unit Price without VAT: | 47,42600 € |
|---|---|
| Unit Price with VAT: | 56,43694 € |

