Direct

Category | Ratings DC |
Manufacturer Dialight | Voltage 12V |
Series | Current 60mA |
Packaging Bulk | Panel Cutout Shape Round |
Part Status Obsolete | Panel Cutout Dimensions 1.12" (28.45mm) |
Type LED | Lens Style Round with Domed Top |
Lamp Color White | Termination Style Screw Terminal |
Lens Color White | Ingress Protection IP66, NEMA 4X |
Lens Transparency Fresnel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5563003304F | Dialight | 0 | 350-3520-ND | 50,28000 € | Direct |


