Image for 5561905801F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5561905801F

DigiKey Part Number
5561905801F-ND
Manufacturer
Manufacturer Product Number
5561905801F
Description
LED PANEL INDICATOR 125VAC ORG
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Panel Indicator
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
-
Packaging
Bulk
Part Status
Active
Type
-
Lamp Color
-
Lens Color
-
Lens Transparency
-
Ratings
-
Voltage
-
Current
-
Panel Cutout Shape
-
Panel Cutout Dimensions
-
Lens Size
-
Lens Style
-
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
-
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 59 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2036,22600 €724,52 €
Unit Price without VAT:36,22600 €
Unit Price with VAT:43,10894 €

Other Suppliers on DigiKey

59In Stock
Ships from WEC