
Category | Voltage 230V |
Manufacturer Dialight | Current 7mA |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 1.12" (28.45mm) |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Termination Style Screw Terminal |
Lamp Color Blue | Ingress Protection IP66, NEMA 4X |
Ratings AC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 51,31000 € | 718,34 € |
| Unit Price without VAT: | 51,31000 € |
|---|---|
| Unit Price with VAT: | 61,05890 € |

