Image for 5561807324F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5561807324F

DigiKey Part Number
350-5561807324F-ND
Manufacturer
Manufacturer Product Number
5561807324F
Description
LED PNL IND BLUE 28.50MM SRW TER
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Blue 125V Screw Terminal
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
125V
Manufacturer
Dialight
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
1.00" (25.4mm)
Packaging
Bag
Lens Size
28.50mm Dia
Part Status
Active
Lens Style
Round with Flat Top
Type
LED
Termination Style
Screw Terminal
Lamp Color
Blue
Ingress Protection
IP66, NEMA 4X
Ratings
DC
Base Product Number
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
978,98111 €710,83 €
1078,50700 €785,07 €
10070,66930 €7.066,93 €
Unit Price without VAT:78,98111 €
Unit Price with VAT:93,98752 €