LED Panel Indicator Yellow 125V 10mA Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5561707304F

DigiKey Part Number
5561707304F-ND
Manufacturer
Manufacturer Product Number
5561707304F
Description
LED PNL IND YLW 28.50MM SRW TER
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Yellow 125V 10mA Screw Terminal
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
10mA
Manufacturer
Dialight
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
1" (25.40mm)
Packaging
Bulk
Lens Size
28.50mm Dia
Part Status
Active
Lens Style
Round with Flat Top
Type
LED
Termination Style
Screw Terminal
Lamp Color
Yellow
Ingress Protection
IP66, NEMA 4X
Ratings
DC
Base Product Number
Voltage
125V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2429,54083 €708,98 €
Unit Price without VAT:29,54083 €
Unit Price with VAT:35,15359 €