Similar
Similar

Category | Ratings AC |
Manufacturer Dialight | Voltage 125V |
Series | Current 10.5mA |
Packaging Bulk | Panel Cutout Shape Round |
Part Status Obsolete | Panel Cutout Dimensions 1.12" (28.45mm) |
Type LED | Lens Style Round with Flat Top |
Lamp Color Yellow | Termination Style Screw Terminal |
Lens Color Yellow | Ingress Protection IP66, NEMA 4X |
Lens Transparency Fresnel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5561705304F | Dialight | 0 | 350-2735-ND | 38,05000 € | Similar |
| 5561705314F | Dialight | 0 | 350-2486-ND | 29,49083 € | Similar |



