
Category | Voltage 24V |
Manufacturer Dialight | Current 32mA |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 1.12" (28.45mm) |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Termination Style Screw Terminal |
Lamp Color Cyan | Ingress Protection IP66, NEMA 4X |
Ratings DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 47,33667 € | 710,05 € |
| Unit Price without VAT: | 47,33667 € |
|---|---|
| Unit Price with VAT: | 56,33064 € |

