
Category | Ratings AC |
Manufacturer Dialight | Voltage 125V |
Series | Current 9.5mA |
Packaging Bulk | Panel Cutout Shape Round |
Part Status Active | Panel Cutout Dimensions 1.12" (28.45mm) |
Type LED | Lens Style Round with Flat Top |
Lamp Color Green | Termination Style Screw Terminal |
Lens Color Colorless | Ingress Protection IP66, NEMA 4X |
Lens Transparency Clear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | 34,15810 € | 717,32 € |
| Unit Price without VAT: | 34,15810 € |
|---|---|
| Unit Price with VAT: | 40,64814 € |

