Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | Fresnel | |
Ratings | AC | |
Voltage | 125V | |
Current | 9.5mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 1.12" (28.45mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66, NEMA 4X | |
Features | - |


