LED Panel Indicator Red Clear 18V ~ 48V 8.2mA Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Red Clear 18V ~ 48V 8.2mA Screw Terminal
Dialight LED Indicator solutions for systems with voltage fluctuations

556150A214F

DigiKey Part Number
350-4466-ND
Manufacturer
Manufacturer Product Number
556150A214F
Description
LED PNL IND RED CLEAR SRW TER
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red Clear 18V ~ 48V 8.2mA Screw Terminal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bag
Part Status
Active
Type
LED
Lamp Color
Red
Lens Color
Red
Lens Transparency
Clear
Ratings
DC
Voltage
18V ~ 48V
Current
8.2mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
1.00" (25.4mm)
Lens Size
-
Lens Style
Round with Flat Top
Millicandela Rating
400mcd
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Screw Terminal
Ingress Protection
IP66, NEMA 4X
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
140,17000 €40,17 €
1033,05100 €330,51 €
10028,94710 €2.894,71 €
Manufacturers Standard Package
Unit Price without VAT:40,17000 €
Unit Price with VAT:47,80230 €