LED Panel Indicator Red 125V 10mA Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5561507304F

DigiKey Part Number
5561507304F-ND
Manufacturer
Manufacturer Product Number
5561507304F
Description
LED PNL IND RED SCREW TERMINAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red 125V 10mA Screw Terminal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Red
Lens Color
-
Lens Transparency
-
Ratings
DC
Voltage
125V
Current
10mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
1.12" (28.45mm)
Lens Size
-
Lens Style
Round with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Screw Terminal
Ingress Protection
IP66, NEMA 4X
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
138,23000 €38,23 €
1031,38800 €313,88 €
10027,44160 €2.744,16 €
Manufacturers Standard Package
Unit Price without VAT:38,23000 €
Unit Price with VAT:45,49370 €