
5561506214F | |
|---|---|
DigiKey Part Number | 350-5561506214F-ND |
Manufacturer | |
Manufacturer Product Number | 5561506214F |
Description | LED PNL IND RED 28.50MM SRW TER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red 72V 18.5mA Screw Terminal |
Category | Current 18.5mA |
Manufacturer Dialight | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 1.00" (25.4mm) |
Packaging Bag | Lens Size 28.50mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 45500mcd |
Lamp Color Red | Termination Style Screw Terminal |
Ratings DC | Ingress Protection IP66, NEMA 4X |
Voltage 72V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 36,00650 € | 720,13 € |
| Unit Price without VAT: | 36,00650 € |
|---|---|
| Unit Price with VAT: | 42,84774 € |

