
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 12V | |
Current | 95mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 1.00" (25.4mm) | |
Lens Size | 28.50mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 22000mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66, NEMA 4X | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 29,62500 € | 711,00 € |
| Unit Price without VAT: | 29,62500 € |
|---|---|
| Unit Price with VAT: | 35,25375 € |

