Direct

5561304304F | |
|---|---|
DigiKey Part Number | 350-2549-ND |
Manufacturer | |
Manufacturer Product Number | 5561304304F |
Description | LED PNL IND YELLOW SRW TER |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow 24V 40mA Screw Terminal |
Category | Ratings DC |
Manufacturer Dialight | Voltage 24V |
Series | Current 40mA |
Packaging Bulk | Panel Cutout Shape Round |
Part Status Obsolete | Panel Cutout Dimensions 1.12" (28.45mm) |
Type LED | Lens Style Round with Flat Top |
Lamp Color Yellow | Termination Style Screw Terminal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5561704304F | Dialight | 3 | 350-2734-ND | 38,05000 € | Direct |


