Similar

5561237304F | |
|---|---|
DigiKey Part Number | 5561237304F-ND |
Manufacturer | |
Manufacturer Product Number | 5561237304F |
Description | LED PNL MT 1" 37V WT FLAT GREEN |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 37V |
Category | Lamp Color Green |
Manufacturer Dialight | Voltage 37V |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 1.12" (28.45mm) |
Part Status Obsolete | Ingress Protection Water Resistant |
Type LED |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5561608324F | Dialight | 0 | 5561608324F-ND | 50,11143 € | Similar |


