
5561237204F | |
|---|---|
DigiKey Part Number | 350-5561237204F-ND |
Manufacturer | |
Manufacturer Product Number | 5561237204F |
Description | LED PNL IND 28.50MM SRW TER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator 125V Screw Terminal |
Category | Panel Cutout Shape Round |
Manufacturer Dialight | Panel Cutout Dimensions 1.00" (25.4mm) |
Series | Lens Size 28.50mm Dia |
Packaging Bag | Lens Style Round with Flat Top |
Part Status Active | Termination Style Screw Terminal |
Type LED | Ingress Protection IP66, NEMA 4X |
Ratings DC | Base Product Number |
Voltage 125V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 51,28857 € | 718,04 € |
| Unit Price without VAT: | 51,28857 € |
|---|---|
| Unit Price with VAT: | 61,03340 € |

