Similar

5561105805F | |
|---|---|
DigiKey Part Number | 5561105805F-ND |
Manufacturer | |
Manufacturer Product Number | 5561105805F |
Description | LED PNL MT 1" 125V WT FLAT RED |
Customer Reference | |
Detailed Description | LED Panel Indicator Red 125V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | LED | |
Lamp Color | Red | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | AC | |
Voltage | 125V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 1.12" (28.45mm) | |
Lens Size | - | |
Lens Style | - | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | - | |
Features | - |


