
556-17B4-304F | |
|---|---|
DigiKey Part Number | 350-556-17B4-304F-ND |
Manufacturer | |
Manufacturer Product Number | 556-17B4-304F |
Description | LED PNL IND YELLOW WIRE LEADS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow 24V 46mA Wire Leads - 8" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 556-17B4-304F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Yellow | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 24V | |
Current | 46mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 1.12" (28.40mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 13500mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 8" (203.20mm) | |
Ingress Protection | IP66, NEMA 4X | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,00000 € | 49,00 € |
| 10 | 40,66000 € | 406,60 € |
| 100 | 35,85840 € | 3.585,84 € |
| Unit Price without VAT: | 49,00000 € |
|---|---|
| Unit Price with VAT: | 58,31000 € |

