
556-10B4-304F | |
|---|---|
DigiKey Part Number | 350-556-10B4-304F-ND |
Manufacturer | |
Manufacturer Product Number | 556-10B4-304F |
Description | LED PNL IND WHITE WIRE LEADS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator White 24V 32mA Wire Leads - 8" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 556-10B4-304F Models |
Category | Voltage 24V |
Manufacturer Dialight | Current 32mA |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 1.12" (28.40mm) |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 61000mcd |
Lamp Color White | Termination Style Wire Leads - 8" (203.20mm) |
Ratings DC | Ingress Protection IP66, NEMA 4X |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,39000 € | 48,39 € |
| 10 | 40,15400 € | 401,54 € |
| 100 | 35,41260 € | 3.541,26 € |
| Unit Price without VAT: | 48,39000 € |
|---|---|
| Unit Price with VAT: | 57,58410 € |

