LED Circuit Board Indicator LED Circuit Board Indicator 4 Wide Yellow (x 4) Clear 5V 4.7mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5555403F

DigiKey Part Number
350-3141-ND
Manufacturer
Manufacturer Product Number
5555403F
Description
LED CBI 2MM QUAD YELLOW TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 4 Wide Yellow (x 4) Clear 5V 4.7mA Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
4.7mA
Manufacturer
Dialight
Millicandela Rating
2.1mcd
Series
Viewing Angle
40°
Packaging
Bulk
Lens Type
Clear
Part Status
Active
Voltage Rating
5V
Color
Yellow (x 4)
Mounting Type
Through Hole
Wavelength - Peak
583nm
Base Product Number
Configuration
4 Wide
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,87000 €6,87 €
105,21600 €52,16 €
1004,24800 €424,80 €
5003,82586 €1.912,93 €
1.0003,68877 €3.688,77 €
2.0003,57290 €7.145,80 €
Manufacturers Standard Package
Unit Price without VAT:6,87000 €
Unit Price with VAT:8,17530 €