LED Circuit Board Indicator LED Circuit Board Indicator 4 Wide Yellow (x 4) Clear 2.2V 20mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5555401F

DigiKey Part Number
350-1805-ND
Manufacturer
Manufacturer Product Number
5555401F
Description
LED CBI QUAD YELLOW THROUGH HOLE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 4 Wide Yellow (x 4) Clear 2.2V 20mA Through Hole
Datasheet
 Datasheet
EDA/CAD Models
5555401F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
Yellow (x 4)
Wavelength - Peak
583nm
Configuration
4 Wide
Current
20mA
Millicandela Rating
2mcd
Viewing Angle
40°
Lens Type
Clear
Lens Style
-
Lens Size
-
Voltage Rating
2.2V
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2004,06455 €812,91 €
Unit Price without VAT:4,06455 €
Unit Price with VAT:4,83681 €