
5555301 | |
|---|---|
DigiKey Part Number | 350-1378-ND |
Manufacturer | |
Manufacturer Product Number | 5555301 |
Description | LED CBI 2MM QUAD GREEN VERT |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 Wide Green (x 4) Clear 2.4V 20mA Round with Domed Top 2.00mm Dia Through Hole |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer Dialight | Millicandela Rating 2mcd |
Series | Viewing Angle 35° |
Packaging Bulk | Lens Type Clear |
Part Status Obsolete | Lens Style Round with Domed Top |
Color Green (x 4) | Lens Size 2.00mm Dia |
Wavelength - Peak 565nm | Voltage Rating 2.4V |
Configuration 4 Wide | Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5555301F | Dialight | 2 | 350-1804-ND | 6,87000 € | Direct |


