5555003 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 141
Unit Price: 6,60000 €
Datasheet
LED Circuit Board Indicator LED Circuit Board Indicator 4 Wide Red (x 4) Clear 5V 6mA Round with Domed Top 2.00mm Dia Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5555003

DigiKey Part Number
350-1376-ND
Manufacturer
Manufacturer Product Number
5555003
Description
LED CBI 2MM QUAD RED VERT
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 4 Wide Red (x 4) Clear 5V 6mA Round with Domed Top 2.00mm Dia Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current
6mA
Manufacturer
Dialight
Millicandela Rating
0.6mcd
Series
Viewing Angle
35°
Packaging
Bulk
Lens Type
Clear
Part Status
Obsolete
Lens Style
Round with Domed Top
Color
Red (x 4)
Lens Size
2.00mm Dia
Wavelength - Peak
655nm
Voltage Rating
5V
Configuration
4 Wide
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5555003FDialight141350-1802-ND6,60000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes