
5554403 | |
|---|---|
DigiKey Part Number | 350-1371-ND |
Manufacturer | |
Manufacturer Product Number | 5554403 |
Description | LED CBI 2MM QUAD YLW RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 Wide Yellow (x 4) Clear 5V 4.7mA Round with Domed Top 2.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Yellow (x 4) | |
Wavelength - Peak | 583nm | |
Configuration | 4 Wide | |
Current | 4.7mA | |
Millicandela Rating | 2.1mcd | |
Viewing Angle | 40° | |
Lens Type | Clear | |
Lens Style | Round with Domed Top | |
Lens Size | 2.00mm Dia | |
Voltage Rating | 5V | |
Mounting Type | Through Hole, Right Angle |


