5554401 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 0
Unit Price: 4,42000 €
Datasheet
LED Circuit Board Indicator LED Circuit Board Indicator 4 Wide Yellow (x 4) 2.2V 20mA Round with Domed Top 2.00mm Dia Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5554401

DigiKey Part Number
350-1375-ND
Manufacturer
Manufacturer Product Number
5554401
Description
LED CBI 2MM QUAD YLW RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 4 Wide Yellow (x 4) 2.2V 20mA Round with Domed Top 2.00mm Dia Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
20mA
Manufacturer
Dialight
Millicandela Rating
2mcd
Series
Viewing Angle
40°
Packaging
Bulk
Lens Style
Round with Domed Top
Part Status
Obsolete
Lens Size
2.00mm Dia
Color
Yellow (x 4)
Voltage Rating
2.2V
Wavelength - Peak
583nm
Mounting Type
Through Hole, Right Angle
Configuration
4 Wide
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5554401FDialight0350-1801-ND4,42000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes