5553301 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 847
Unit Price: 2,28000 €
Datasheet
LED Circuit Board Indicator LED Circuit Board Indicator Single Green Clear 2.4V 20mA Round with Domed Top 2.00mm Dia Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5553301

DigiKey Part Number
350-1160-ND
Manufacturer
Manufacturer Product Number
5553301
Description
LED CBI 2MM GRN TH PC MNT
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Green Clear 2.4V 20mA Round with Domed Top 2.00mm Dia Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Obsolete
Color
Green
Wavelength - Peak
565nm
Configuration
Single
Current
20mA
Millicandela Rating
1mcd
Viewing Angle
40°
Lens Type
Clear
Lens Style
Round with Domed Top
Lens Size
2.00mm Dia
Voltage Rating
2.4V
Mounting Type
Through Hole
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes