LED Circuit Board Indicator LED Circuit Board Indicator Single Red Clear 5V 10mA Round with Domed Top 2.00mm Dia Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5553009F

DigiKey Part Number
350-1724-ND
Manufacturer
Manufacturer Product Number
5553009F
Description
LED CBI 2MM RED TH PC MNT
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Red Clear 5V 10mA Round with Domed Top 2.00mm Dia Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Millicandela Rating
9mcd
Manufacturer
Dialight
Viewing Angle
40°
Series
Lens Type
Clear
Packaging
Bulk
Lens Style
Round with Domed Top
Part Status
Active
Lens Size
2.00mm Dia
Color
Red
Voltage Rating
5V
Wavelength - Peak
650nm
Mounting Type
Through Hole
Configuration
Single
Base Product Number
Current
10mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 696
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,19000 €2,19 €
101,58600 €15,86 €
1001,22360 €122,36 €
5001,06408 €532,04 €
1.0001,01208 €1.012,08 €
2.0000,96805 €1.936,10 €
5.0000,92007 €4.600,35 €
Manufacturers Standard Package
Unit Price without VAT:2,19000 €
Unit Price with VAT:2,60610 €