5553008 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 458
Unit Price: 2,10000 €
Datasheet
LED Circuit Board Indicator LED Circuit Board Indicator Single Red Clear 24V 3mA Round with Domed Top 2.00mm Dia Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5553008

DigiKey Part Number
350-1157-ND
Manufacturer
Manufacturer Product Number
5553008
Description
LED CBI 2MM RED TH PC MNT
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Red Clear 24V 3mA Round with Domed Top 2.00mm Dia Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current
3mA
Manufacturer
Dialight
Millicandela Rating
9mcd
Series
Viewing Angle
40°
Packaging
Bulk
Lens Type
Clear
Part Status
Obsolete
Lens Style
Round with Domed Top
Color
Red
Lens Size
2.00mm Dia
Wavelength - Peak
650nm
Voltage Rating
24V
Configuration
Single
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5553008FDialight458350-1723-ND2,10000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes