5553007XF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Dialight
In Stock: 1.215
Unit Price: 2,10000 €
Datasheet
Image for 5553007XF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5553007XF

DigiKey Part Number
5553007XF-ND
Manufacturer
Manufacturer Product Number
5553007XF
Description
LED CBI 2MM RED RA PC MNT
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Tinted 5V 3mA Round with Domed Top 2.00mm Dia Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current
3mA
Manufacturer
Dialight
Millicandela Rating
0.9mcd
Series
Viewing Angle
40°
Packaging
Bulk
Lens Type
Diffused, Tinted
Part Status
Obsolete
Lens Style
Round with Domed Top
Color
Red
Lens Size
2.00mm Dia
Wavelength - Peak
650nm
Voltage Rating
5V
Configuration
Single
Mounting Type
Through Hole, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5553007FDialight1.215350-1722-ND2,10000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes