
5553005 | |
|---|---|
DigiKey Part Number | 350-1155-ND |
Manufacturer | |
Manufacturer Product Number | 5553005 |
Description | LED CBI 2MM RED TH PC MNT |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Clear 10V 14mA Round with Domed Top 2.00mm Dia Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Red | |
Wavelength - Peak | 650nm | |
Configuration | Single | |
Current | 14mA | |
Millicandela Rating | 4.2mcd | |
Viewing Angle | 40° | |
Lens Type | Clear | |
Lens Style | Round with Domed Top | |
Lens Size | 2.00mm Dia | |
Voltage Rating | 10V | |
Mounting Type | Through Hole |

