Image for 5553002 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5553002

DigiKey Part Number
350-1152-ND
Manufacturer
Manufacturer Product Number
5553002
Description
LED CBI 2MM RED THROUGH HOLE
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Red 3.6V Round with Domed Top 2.00mm Dia Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Configuration
Single
Manufacturer
Dialight
Millicandela Rating
4.2mcd
Series
Viewing Angle
40°
Packaging
Bulk
Lens Style
Round with Domed Top
Part Status
Obsolete
Lens Size
2.00mm Dia
Color
Red
Voltage Rating
3.6V
Wavelength - Peak
650nm
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.