5552401 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 0
Unit Price: 1,75000 €
Datasheet
LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Clear 2.2V 20mA Round with Domed Top 2.00mm Dia Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5552401

DigiKey Part Number
350-1149-ND
Manufacturer
Manufacturer Product Number
5552401
Description
LED CBI 2MM YLW RA PC MNT
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Clear 2.2V 20mA Round with Domed Top 2.00mm Dia Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current
20mA
Manufacturer
Dialight
Millicandela Rating
2mcd
Series
Viewing Angle
40°
Packaging
Bulk
Lens Type
Clear
Part Status
Obsolete
Lens Style
Round with Domed Top
Color
Yellow
Lens Size
2.00mm Dia
Wavelength - Peak
583nm
Voltage Rating
2.2V
Configuration
Single
Mounting Type
Through Hole, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5552401FDialight0350-1718-ND1,75000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes