Image for 5552010 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5552010

DigiKey Part Number
350-1146-ND
Manufacturer
Manufacturer Product Number
5552010
Description
LED CBI 2MM RED RA PC MNT
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Red Clear 15V 3mA Round with Domed Top 2.00mm Dia Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Obsolete
Color
Red
Wavelength - Peak
650nm
Configuration
Single
Current
3mA
Millicandela Rating
9mcd
Viewing Angle
40°
Lens Type
Clear
Lens Style
Round with Domed Top
Lens Size
2.00mm Dia
Voltage Rating
15V
Mounting Type
Through Hole, Right Angle
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.