LED Circuit Board Indicator LED Circuit Board Indicator Single Red 5V 17mA Round with Domed Top 2.00mm Dia Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5552004

DigiKey Part Number
350-1140-ND
Manufacturer
Manufacturer Product Number
5552004
Description
LED CBI 2MM RED RA PC MNT
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Red 5V 17mA Round with Domed Top 2.00mm Dia Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
17mA
Manufacturer
Dialight
Millicandela Rating
9mcd
Series
Viewing Angle
40°
Packaging
Bulk
Lens Style
Round with Domed Top
Part Status
Obsolete
Lens Size
2.00mm Dia
Color
Red
Voltage Rating
5V
Wavelength - Peak
650nm
Mounting Type
Through Hole, Right Angle
Configuration
Single
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.