Image for 5542221311 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5542221311

DigiKey Part Number
5542221311-ND
Manufacturer
Manufacturer Product Number
5542221311
Description
SWITCH PUSHBUTTON DPDT 1A 125V
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Function
On-Mom
Mfr
Current Rating (Amps)
1A (AC/DC)
Series
Voltage Rating - AC
125 V
Packaging
Bulk
Voltage Rating - DC
30 V
Part Status
Obsolete
Actuator Type
Plunger for Cap
Mounting Type
Panel Mount, Snap-In
Actuator Marking
No Marking
Type
Standard, Illuminated
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Circuit
Panel Cutout Dimensions
Rectangular - 22.35mm x 19.18mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.