Parametric Equivalent

5532223102F | |
|---|---|
DigiKey Part Number | 5532223102F-ND |
Manufacturer | |
Manufacturer Product Number | 5532223102F |
Description | LED CBI 3MM 2X2 GREEN/YLW RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High x 2 Wide Green, Yellow (x 4) Tinted 2.1V 10mA Round with Domed Top 3.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 50mcd |
Manufacturer Dialight | Viewing Angle 45° |
Series | Lens Type Tinted |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3.00mm Dia |
Color Green, Yellow (x 4) | Voltage Rating 2.1V |
Wavelength - Peak 565nm, 585nm | Mounting Type Through Hole, Right Angle |
Configuration 2 High x 2 Wide | Base Product Number |
Current 10mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5532232102F | Dialight | 0 | 5532232102F-ND | 2,75527 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,70123 € | 810,37 € |
| Unit Price without VAT: | 2,70123 € |
|---|---|
| Unit Price with VAT: | 3,21446 € |

