Parametric Equivalent
Parametric Equivalent

5532222110F | |
|---|---|
DigiKey Part Number | 5532222110F-ND |
Manufacturer | |
Manufacturer Product Number | 5532222110F |
Description | LED CBI 3MM BI-LVL GRN RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 2) Tinted 2.1V 20mA Round with Domed Top 3.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 50mcd |
Manufacturer Dialight | Viewing Angle 45° |
Series | Lens Type Tinted |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3.00mm Dia |
Color Green (x 2) | Voltage Rating 2.1V |
Wavelength - Peak 565nm | Mounting Type Through Hole, Right Angle |
Configuration 2 High | Base Product Number |
Current 20mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5532222200F | Dialight | 0 | 5532222200F-ND | 0,86268 € | Parametric Equivalent |
| 5532222400F | Dialight | 0 | 5532222400F-ND | 1,02946 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 1,02946 € | 720,62 € |
| Unit Price without VAT: | 1,02946 € |
|---|---|
| Unit Price with VAT: | 1,22506 € |

