
5532220104F | |
|---|---|
DigiKey Part Number | 5532220104F-ND |
Manufacturer | |
Manufacturer Product Number | 5532220104F |
Description | LED CBI 3MM 2X4 GRN/BLANK RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High x 4 Wide Green (x 4), Blank (x 4) Tinted 2.1V 10mA Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green (x 4), Blank (x 4) | |
Wavelength - Peak | 565nm | |
Configuration | 2 High x 4 Wide | |
Current | 10mA | |
Millicandela Rating | 50mcd | |
Viewing Angle | 45° | |
Lens Type | Tinted | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 145 | 4,82131 € | 699,09 € |
| Unit Price without VAT: | 4,82131 € |
|---|---|
| Unit Price with VAT: | 5,73736 € |

