Image for 5532202104F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5532202104F

DigiKey Part Number
5532202104F-ND
Manufacturer
Manufacturer Product Number
5532202104F
Description
LED CBI 3MM 2X4 GREEN/BLANK RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High x 4 Wide Green (x 4), Blank (x 4) 2.1V 10mA Round with Domed Top 3.00mm Dia Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
10mA
Manufacturer
Dialight
Millicandela Rating
50mcd
Series
Viewing Angle
45°
Packaging
Bulk
Lens Style
Round with Domed Top
Part Status
Active
Lens Size
3.00mm Dia
Color
Green (x 4), Blank (x 4)
Voltage Rating
2.1V
Wavelength - Peak
565nm
Mounting Type
Through Hole, Right Angle
Configuration
2 High x 4 Wide
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2033,51360 €713,26 €
Unit Price without VAT:3,51360 €
Unit Price with VAT:4,18118 €