
5530748859F | |
|---|---|
DigiKey Part Number | 5530748859F-ND |
Manufacturer | |
Manufacturer Product Number | 5530748859F |
Description | LED CBI 3MM BI-LVL BLU/GRN/YL RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Blue (x 1), Green, Yellow (x 1) Diffused, White 20mA Round with Domed Top 3.00mm Dia Through Hole, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Blue (x 1), Green, Yellow (x 1) | |
Wavelength - Peak | - | |
Configuration | 2 High | |
Current | 20mA | |
Millicandela Rating | 12.5mcd Blue, 4.3mcd Green, 6.3mcd Yellow | |
Viewing Angle | - | |
Lens Type | Diffused, White | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage Rating | - | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,56267 € | 768,80 € |
| Unit Price without VAT: | 2,56267 € |
|---|---|
| Unit Price with VAT: | 3,04958 € |

