
5530748857F | |
|---|---|
DigiKey Part Number | 350-3511-ND |
Manufacturer | |
Manufacturer Product Number | 5530748857F |
Description | LED CBI 3MM BI-LVL YL/GRN/BLU RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Round with Domed Top 3.00mm Dia Through Hole, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | - | |
Wavelength - Peak | - | |
Configuration | - | |
Current | - | |
Millicandela Rating | - | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage Rating | - | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,66000 € | 4,66 € |
| 50 | 2,95540 € | 147,77 € |
| 100 | 2,78340 € | 278,34 € |
| 500 | 2,47822 € | 1.239,11 € |
| 1.000 | 2,37904 € | 2.379,04 € |
| 2.000 | 2,29516 € | 4.590,32 € |
| Unit Price without VAT: | 4,66000 € |
|---|---|
| Unit Price with VAT: | 5,54540 € |

